Filter Your Search
1 - 4 of 4 results
|
HD74LS08RPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||
|
HD74LS08RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | YES | SOP | LS | AND GATE | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HD74LS08RP-EL
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 20 ns | 4 | 2 | YES | SOP | LS | AND GATE | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | |||||||||||||||||
|
HD74LS08RPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 20 ns | 20 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 |