Filter Your Search
1 - 10 of 43 results
|
HD74LS107ARP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74LS109AFP-EL
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
HD74LS107ARP-EL
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
HD74LS107ARP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74LS107
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 30 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 8 mA | 6 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HD74LS107AFP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
HD74LS107AFPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2 | YES | SOP | 30 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 8 mA | 6 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
HD74LS10FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 15 ns | 3 | 3 | YES | SOP | LS | NAND GATE | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HD74LS10RPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 3 | 3 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 3.3 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||||
|
HD74LS107AFP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 1 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |