Filter Your Search
1 - 3 of 3 results
|
HD74LS10RPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 3 | 3 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 3.3 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||
|
HD74LS10RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 15 ns | 3 | 3 | YES | SOP | LS | NAND GATE | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74LS10RP-EL
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 15 ns | 3 | 3 | YES | SOP | LS | NAND GATE | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS TECHNOLOGY CORP | SOIC | FP-14DN | 14 | unknown |