Filter Your Search
1 - 10 of 14 results
|
HD74LS190RP-EL
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 5 V | 36 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 20 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||||||
|
HD74LS190FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 36 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 20 MHz | YES | SYNCHRONOUS | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74LS190
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
HD74LS190FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 20 MHz | YES | 8 mA | SYNCHRONOUS | 35 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
HD74LS190P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 20 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS TECHNOLOGY CORP | DIP | 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
HD74LS190FP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 36 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 20 MHz | YES | SYNCHRONOUS | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown | |||||||||||
|
HD74LS190FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 36 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 20 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e6 | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
HD74LS190P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 20 MHz | YES | 8 mA | SYNCHRONOUS | 35 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
HD74LS190FP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 V | 36 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 20 MHz | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 1 | 75 °C | -20 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
HD74LS190P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 20 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 |