Filter Your Search
1 - 4 of 4 results
|
HD74LS244FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 18 ns | 2 | 4 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HD74LS244FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 5 V | 18 ns | 2 | 4 | YES | SOP | 45 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 54 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
HD74LS244FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 54 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | ||
|
HD74LS244FP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 2 | 4 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 20 | unknown |