Filter Your Search
1 - 4 of 4 results
|
HD74LS393FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 2 | 4 | YES | SOP | 25 MHz | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | ||||||||||||
|
HD74LS393FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 60 ns | 2 | 4 | YES | SOP | 25 MHz | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | NO | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | SOIC | 14 | ||
|
HD74LS393FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 60 ns | 2 | 4 | YES | SOP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | ASYNCHRONOUS | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | SOIC | 14 | |||||||||||||||
|
HD74LS393FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 60 ns | 2 | 4 | YES | SOP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | ASYNCHRONOUS | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOP, | unknown | 8542.39.00.01 | SOIC | 14 |