Filter Your Search
1 - 2 of 2 results
|
HD74LV1G126AVSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 36 ns | 1 | 1 | YES | VSOF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN BISMUTH | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, VSON-5 | 5 | compliant | 8542.39.00.01 | |||||||||
|
HD74LV1G126AVSE
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 1.8 V | 36 ns | 13 ns | 1 | 1 | YES | VSOF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE HIGH | 6 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSOF, FL5/6,.047,20 | 5 | compliant | 8542.39.00.01 |