Filter Your Search
1 - 2 of 2 results
|
HD74LV1GT125ACME
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 3.3 V | 13 ns | 13 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | RENESAS ELECTRONICS CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | |||
|
HD74LV1GT125ACME-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 ns | 1 | 1 | YES | TSSOP | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | RENESAS ELECTRONICS CORP | SOIC | SC-88A, CMPAK-5 | 5 | compliant | 8542.39.00.01 |