Filter Your Search
1 - 2 of 2 results
|
HD74LV2G241AUSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 36 ns | 12.5 ns | 2 | 1 | YES | VSSOP | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS ELECTRONICS CORP | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 | ||||
|
HD74LV2G241AUSE
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 1.8 V | 36 ns | 12.5 ns | 2 | 1 | YES | VSSOP | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS ELECTRONICS CORP | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 |