Filter Your Search
1 - 2 of 2 results
|
HD74LV4066AFPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 2.3 V | YES | 180 Ω | 25 ns | 25 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | ||
|
HD74LV4066AFPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.3 V | YES | 180 Ω | 25 ns | 25 ns | SPST | 1 | 4 | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS ELECTRONICS CORP | SOIC | SOP-14 | 14 | compliant | 8542.39.00.01 |