Filter Your Search
1 - 5 of 5 results
|
HD74LVC02FPEL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2.7 V | 7 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||
|
HD74LVC02FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 2.7 V | 7 ns | 6 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP-14 | 14 | unknown | 8542.39.00.01 | ||||||||
|
HD74LVC02FP
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 2.7 V | 7 ns | 6 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||
|
HD74LVC02FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 7 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
HD74LVC02FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 7 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |