Filter Your Search
1 - 4 of 4 results
|
HD74LVC16373AT-EL
Hitachi Ltd
|
Check for Price | Transferred | 2.7 V | 8 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | HITACHI LTD | SOIC | TSSOP, | 48 | unknown | 8542.39.00.01 | ||||||||||||||
|
HD74LVC16373ATEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 8 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 | |||||||||
|
HD74LVC16373ATEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 8 ns | 7 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 | ||||
|
HD74LVC16373AT-EL
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 2.7 V | 8 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS TECHNOLOGY CORP | TSSOP | TSSOP, | 48 | unknown |