Filter Your Search
1 - 2 of 2 results
|
HD74LVC16374T
Hitachi Ltd
|
Check for Price | No | Transferred | 3.3 V | 8.5 ns | 7.5 ns | 2 | 8 | YES | TSSOP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | HITACHI LTD | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | ||
|
HD74LVC16374T
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 48 | compliant | 8542.39.00.01 |