Filter Your Search
1 - 8 of 8 results
|
HD74S151P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
HD74S158
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
HD74S158P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
HD74S157P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
HD74S15
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 3 | 3 | NO | DIP | NO | OPEN-COLLECTOR | S | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
HD74S157
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
HD74S151
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
HD74S15P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 3 | 3 | NO | DIP | NO | OPEN-COLLECTOR | S | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 |