Filter Your Search
1 - 2 of 2 results
|
HD75159P
Hitachi Ltd
|
Check for Price | Transferred | 5 V | GATED | 3-STATE | 2 | 25 ns | LINE DRIVER | YES | EIA-422-A | 2 | 2 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
HD75159P
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | GATED | 2 | 25 ns | LINE DRIVER | YES | EIA-422-A | 2 | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 |