Filter Your Search
1 - 2 of 2 results
|
HD8178232
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 512 | YES | 5 V | CMOS | FLOATING POINT | 150 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HITACHI LTD | unknown | 8542.31.00.01 | |||
|
HD8178232CP
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 512 | YES | 5 V | CMOS | FLOATING POINT | 150 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HITACHI LTD | unknown | 8542.31.00.01 | QCCJ, LDCC68,1.0SQ |