Filter Your Search
1 - 5 of 5 results
|
HE15-9-A+G
SL Power Electronics
|
$153.0689 | Yes | Active | 120 V | 15 V | 240 V | 100 V | 9 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY | 55 % | 0.05 % | 0.05 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.001 Vrms | 135 W | UL, CSA, TUV, CE | 50 °C | 123.95 mm | 355.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
HE15-9-AG
Bel Power Solutions
|
$203.1077 | Yes | Yes | Transferred | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | ROHS COMPLIANT | Bel Power Solutions | |||||||||||||||||
|
HE15-9-AE
Bel Power Solutions
|
Check for Price | Obsolete | 15 V | 240 V | 100 V | 14.25 V | 15.75 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 135 W | R-XXMA-X9 | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 123.7 mm | 355.6 mm | POWER-ONE INC | compliant | EAR99 | , | MODULE | 9 | ||||||||||||||||||
|
HE15-9-AG
Bel Fuse
|
Check for Price | Yes | Obsolete | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 135 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||
|
HE15-9-A
Bel Power Solutions
|
Check for Price | No | Obsolete | 100 V | 15 V | 110 V | 87 V | 1 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 135 W | R-XXMA-X | e0 | Not Qualified | 70 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , |