Filter Your Search
1 - 2 of 2 results
|
HE3621A0510
Hamlin Electronics
|
$1.2057 | Yes | Transferred | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSED DIODE | 10 mA | 3.75 V | 500 mV | 5 V | 10W@200VDC | .5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.08 mm | 7.62 mm | 19.05 mm | 19.05mm x 5.08mm x 7.62mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | |||
|
HE3621A0510
Littelfuse Inc
|
$1.2074 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSED DIODE | 10 mA | 3.75 V | 500 mV | 14 V | 10W@200VDC | .5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.08 mm | 7.62 mm | 19.05 mm | 19.05mm x 5.08mm x 7.62mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE |