Filter Your Search
1 - 10 of 36 results
|
HE721C1210
Hamlin Electronics
|
$1.3729 | Yes | Yes | Transferred | 12 V | 288 mW | 500 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 24 mA | 8 V | 1 V | 22 V | 0.25A@175VDC | 200 mΩ | Random | 1 GΩ | 3 ms | 3 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.24 mm | 7.5 mm | 19.05 mm | 19.05mm x 7.24mm x 7.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||
|
HE721C2410
Hamlin Electronics
|
$2.0961 | Yes | Transferred | 24 V | 288 mW | 2 kΩ | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH COIL SUPPRESSION DIODE | 12 mA | 16 V | 2 V | 24 V | 5W@175VDC | .25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.5 mm | 19.5mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
HE721C0510
Littelfuse Inc
|
$2.4923 | Yes | Active | 5 V | 125 mW | 200 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 25 mA | 3.75 V | 500 mV | 14 V | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||
|
HE721C1200
Littelfuse Inc
|
$2.5024 | Yes | Active | 12 V | 288 mW | 500 Ω | 180 mA | 120 V | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 24 mA | 8 V | 1 V | 22 V | 0.18A@120VAC | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||
|
HE721C0500
Littelfuse Inc
|
$2.6244 | Yes | Active | 5 V | 125 mW | 200 Ω | 180 mA | 120 V | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 25 mA | 3.75 V | 500 mV | 14 V | 0.18A@120VAC | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||
|
HE721C0530
Hamlin Electronics
|
$2.8795 | Yes | Transferred | 5 V | 125 mW | 200 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH COIL DIODE AND ELECTRO STATIC SHIELD | 25 mA | 3.75 V | 500 mV | 5 V | 5W@175VDC | .25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.5 mm | 19.5mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
HE721C2400
Littelfuse Inc
|
$3.0446 | Yes | Active | 24 V | 288 mW | 2 kΩ | 180 mA | 120 V | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 12 mA | 16 V | 2 V | 44 V | 0.18A@120VAC | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||
|
HE721C1210
Littelfuse Inc
|
$3.1853 | Yes | Active | 12 V | 288 mW | 500 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 24 mA | 8 V | 1 V | 22 V | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||
|
HE721C1250
Littelfuse Inc
|
$3.3104 | Yes | Active | 12 V | 288 mW | 500 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 24 mA | 8 V | 1 V | 22 V | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.62 mm | 5.82 mm | 19.05 mm | 19.05mm x 7.62mm x 5.82mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
HE721C2410
Littelfuse Inc
|
$3.4256 | Yes | Active | 24 V | 288 mW | 2 kΩ | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 12 mA | 16 V | 2 V | 44 V | 5W@175VDC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE |