Filter Your Search
1 - 3 of 3 results
|
HE721R2400
Hamlin Electronics
|
Check for Price | Yes | Yes | Transferred | 288 mW | 2 kΩ | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 12 mA | 16 V | 2 V | 24 V | .25A@175VDC | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.5 mm | 19.5mm x 7.22mm x 5.5mm | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
HE72-1-R-24-00
Littelfuse Inc
|
Check for Price | Yes | Active | 24 V | 288 mW | 2 kΩ | 180 mA | 120 V | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 12 mA | 16 V | 2 V | 44 V | 0.18A@120VAC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | ||||
|
HE721R2400
Littelfuse Inc
|
Check for Price | Yes | Active | 24 V | 288 mW | 2 kΩ | 180 mA | 120 V | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 12 mA | 16 V | 2 V | 44 V | 0.18A@120VAC | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 |