Filter Your Search
1 - 2 of 2 results
|
HE722A2410
Littelfuse Inc
|
$1.3311 | Yes | Active | 24 V | 264 mW | 2.15 kΩ | 200 V | 500 mA | DPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 11 mA | 16 V | 2 V | 46 V | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 2 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||
|
HE722A2410
Hamlin Electronics
|
$2.5997 | Yes | Transferred | 24 V | 264 mW | 2.15 kΩ | 200 V | 500 mA | DPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 11 mA | 16 V | 2 V | 46 V | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.24 mm | 7.5 mm | 19.05 mm | 19.05mm x 7.24mm x 7.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 |