Filter Your Search
1 - 2 of 2 results
|
HEF4013BTD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 220 ns | 220 ns | 2 | 1 | YES | SOP | 7 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||
|
HEF4013BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 220 ns | 2 | YES | SOP | 7 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 |