Parametric results for: HEF4024BT653 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hef4024bt653
Select parts from the table below to compare.
Compare
Compare
HEF4024BT,653
NXP Semiconductors
Check for Price Yes Obsolete 5 V 200 ns 1 7 YES SOP 5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 35 MHz NO ASYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01