Filter Your Search
1 - 2 of 2 results
|
HEF4051BT,013
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 V | YES | 175 Ω | 5 Ω | 80 ns | 230 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||
|
HEF4051BT,013
Nexperia
|
Check for Price | Yes | Active | 15 V | YES | 175 Ω | 5 Ω | 80 ns | 230 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia |