Filter Your Search
1 - 1 of 1 results
|
HEF4059BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 180 ns | 1 | 16 | NO | DIP | 3.5 MHz | DOWN | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 20 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.6 | 24 | SOT101-1 | unknown | 8542.39.00.01 |