Filter Your Search
1 - 1 of 1 results
|
HEF4066BDB
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | NO | 175 Ω | 5 Ω | 30 ns | 140 ns | SPST | CMOS | 1 | 4 | 50 dB | 30 µA | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |