Filter Your Search
1 - 1 of 1 results
|
HEF4085BDF
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 155 ns | 2 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 |