Filter Your Search
1 - 1 of 1 results
|
HEF4094BT-Q100,118
NXP Semiconductors
|
Check for Price | Active | 5 V | 330 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 14 MHz | TRUE | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | unknown | 8542.39.00.01 |