Parametric results for: HEF4094BT-Q100118 under Shift Registers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hef4094btq100118
Select parts from the table below to compare.
Compare
Compare
HEF4094BT-Q100,118
NXP Semiconductors
Check for Price Active 5 V 330 ns 1 8 YES SOP RIGHT POSITIVE EDGE 3-STATE 4000/14000/40000 SERIAL IN PARALLEL OUT CMOS 14 MHz TRUE 15 V 3 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 unknown 8542.39.00.01