Filter Your Search
1 - 1 of 1 results
|
HEF4094BTT-Q100,118
NXP Semiconductors
|
Check for Price | Active | 5 V | 330 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 14 MHz | TRUE | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | unknown | 8542.39.00.01 |