Filter Your Search
1 - 2 of 2 results
|
HEF4502BTD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 170 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.3 mA | INVERTED | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
HEF4502BTD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 170 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH COMMON INHIBIT FOR ALL BITS | 2 | INVERTED | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 |