Filter Your Search
1 - 10 of 12 results
|
HEF4541BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
HEF4541BT,512
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 5 V | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | PARALLEL, DIRECT ADDRESS | 1 | 15 V | TIMER, PROGRAMMABLE | |||||||||||
|
HEF4541BT,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 5 V | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | SOIC | SOP, | 14 | SOT108-1 | PARALLEL, DIRECT ADDRESS | 1 | 15 V | TIMER, PROGRAMMABLE | ||||||||||||
|
HEF4541BT,112
Nexperia
|
Check for Price | Active | SOIC | 14 | SOT108-1 | Nexperia | |||||||||||||||||||||||||||||||||||||||||||
|
HEF4541BT,518
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 5 V | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL/PALLADIUM/GOLD (NI/PD/AU) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | PARALLEL, DIRECT ADDRESS | 1 | 15 V | TIMER, PROGRAMMABLE | |||||||||||||
|
HEF4541BT,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 | SOT108-1 | ||||||||||||||||||||||||
|
HEF4541BT-Q100Y
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | SOIC | 14 | SOT108-1 | |||||||||||||||||||||||||
|
HEF4541BT,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 1 | R-PDSO-G14 | Not Qualified | e4 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOIC | SOP, | 14 | SOT108-1 | 4000/14000/40000 | YES | BINARY COUNTER | |||||||||||||||||||
|
HEF4541BT,118
Nexperia
|
Check for Price | Active | SOIC | 14 | SOT108-1 | Nexperia | |||||||||||||||||||||||||||||||||||||||||||
|
HEF4541BT
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 |