Filter Your Search
1 - 4 of 4 results
|
HEF4738VP
Philips Semiconductors
|
Check for Price | No | Transferred | NO | CMOS | 750 µA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||
|
HEF4738VPN
NXP Semiconductors
|
Check for Price | Obsolete | NO | BUS CONTROLLER, IEEE 488 (GPIB) | CMOS | IEEE 488 | 12.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | |||||||
|
HEF4738VP
NXP Semiconductors
|
Check for Price | No | Obsolete | NO | BUS CONTROLLER, IEEE 488 (GPIB) | CMOS | IEEE 488 | 750 µA | 12.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||
|
HEF4738VPN
Philips Semiconductors
|
Check for Price | No | Transferred | NO | CMOS | 750 µA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |