Filter Your Search
1 - 9 of 9 results
|
HEF4894BP,112
Nexperia
|
Check for Price | Obsolete | 10 V | 12 | SERIAL | SEGMENT | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | DIP | DIP, DIP20,.3 | 20 | SOT146-1 | 8542.39.00.01 | Nexperia | |||||||||||||
|
HEF4894BP/S410,112
Nexperia
|
Check for Price | Obsolete | DIP | 0.300 INCH, PLASTIC, MS-001, SOT146-1, SC-603, DIP-20 | 20 | SOT146-1 | ||||||||||||||||||||||||||||||||||||||||||
|
HEF4894BP/S410,112
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 12 | SERIAL | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | NO | AUTOMOTIVE | R-PDIP-T20 | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 26.73 mm | 4.2 mm | 7.62 mm | DIP | 0.300 INCH, PLASTIC, MS-001, SOT146-1, SC-603, DIP-20 | 20 | SOT146-1 | NXP SEMICONDUCTORS | unknown | ||||||||||||
|
HEF4894BP,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 V | 12 | SERIAL | SEGMENT | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | DIP | PLASTIC, DIP-20 | 20 | SOT146-1 | 8542.39.00.01 | NXP | NXP SEMICONDUCTORS | compliant | ||||||||||
|
HEF4894BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | CMOS | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP20,.3 | 8542.39.00.01 | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||
|
HEF4894BP
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 | SERIAL | CMOS | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | NO | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 26.73 mm | 4.2 mm | 7.62 mm | DIP | DIP, DIP20,.3 | 20 | 8542.39.00.01 | NXP SEMICONDUCTORS | compliant | EAR99 | |||||||
|
HEF4894BP/S411,112
Nexperia
|
Check for Price | Obsolete | DIP | 0.300 INCH, PLASTIC, MS-001, SOT146-1, SC-603, DIP-20 | 20 | SOT146-1 | ||||||||||||||||||||||||||||||||||||||||||
|
HEF4894BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 V | 12 | SERIAL | SEGMENT | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DIP | DIP, DIP20,.3 | 20 | 8542.39.00.01 | NXP SEMICONDUCTORS | unknown | EAR99 | |||||||||||
|
HEF4894BP/S411,112
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 12 | SERIAL | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | NO | AUTOMOTIVE | R-PDIP-T20 | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 26.73 mm | 4.2 mm | 7.62 mm | DIP | 0.300 INCH, PLASTIC, MS-001, SOT146-1, SC-603, DIP-20 | 20 | SOT146-1 | NXP SEMICONDUCTORS | unknown |