Filter Your Search
1 - 7 of 7 results
|
TWM5J200
Ohmite Mfg Co
|
Check for Price | No | Active | 200 Ω | 5 % | 5 W | 4914 | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | VERTICAL | Vertical Mount | 2 | RECTANGULAR PACKAGE | WIRE | 813 µm | 5 mm | 5 mm | 50.29 mm | 12.5 mm | 3.5 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
TWM5J300
Ohmite Mfg Co
|
Check for Price | No | Active | 300 Ω | 5 % | 5 W | 4914 | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | VERTICAL | Vertical Mount | 2 | RECTANGULAR PACKAGE | WIRE | 813 µm | 5 mm | 5 mm | 50.29 mm | 12.5 mm | 3.5 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | Ohmite | ||
|
TWM5J330
Ohmite Mfg Co
|
Check for Price | No | Active | 330 Ω | 5 % | 5 W | 4914 | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | VERTICAL | Vertical Mount | 2 | RECTANGULAR PACKAGE | WIRE | 813 µm | 5 mm | 5 mm | 50.29 mm | 12.5 mm | 3.5 mm | OHMITE MANUFACTURING CO | Radial, 4914 | unknown | EAR99 | 8533.21.00.90 | |||
|
TWM5J56R
Ohmite Mfg Co
|
Check for Price | No | Active | 56 Ω | 5 % | 5 W | 4914 | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | VERTICAL | Vertical Mount | 2 | RECTANGULAR PACKAGE | WIRE | 813 µm | 5 mm | 5 mm | 50.29 mm | 12.5 mm | 3.5 mm | OHMITE MANUFACTURING CO | Radial, 4914 | unknown | EAR99 | 8533.21.00.90 | |||
|
TWM5J470
Ohmite Mfg Co
|
Check for Price | No | Active | 470 Ω | 5 % | 5 W | 4914 | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | VERTICAL | Vertical Mount | 2 | RECTANGULAR PACKAGE | WIRE | 813 µm | 5 mm | 5 mm | 50.29 mm | 12.5 mm | 3.5 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
TWM5J390
Ohmite Mfg Co
|
Check for Price | No | Active | 390 Ω | 5 % | 5 W | 4914 | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | VERTICAL | Vertical Mount | 2 | RECTANGULAR PACKAGE | WIRE | 813 µm | 5 mm | 5 mm | 50.29 mm | 12.5 mm | 3.5 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
TWM5J100
Ohmite Mfg Co
|
Check for Price | No | Active | 100 Ω | 5 % | 5 W | 4914 | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | VERTICAL | Vertical Mount | 2 | RECTANGULAR PACKAGE | WIRE | 813 µm | 5 mm | 5 mm | 50.29 mm | 12.5 mm | 3.5 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 |