Parametric results for: HF105F-5005DT1DSTFXXX under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hf105f5005dt1
Select parts from the table below to compare.
Compare
Compare
HF105F-5/005DT-1ZT(136)
Xiamen Hongfa Electroacoustic Co.,Ltd.
Check for Price Yes Active 5 V 900 mW 27 Ω 20 A 240 V 28 V 20 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 180 mA 3.75 V 500 mV 5 V 20A@240VAC 20A@28VDC 50 mΩ Random 1 GΩ 15 ms 10 ms CQC; CUL: UL; VDE -55 °C 85 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C DUST PROOF NO SOLDER 27.3 mm 27.8 mm 32.4 mm 32.4mm x 27.3mm x 27.8mm 0.003599187198374397 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD ROHS COMPLIANT compliant EAR99 8536.41.00.50