Filter Your Search
1 - 1 of 1 results
|
HF105F-5/005DT-1ZT(136)
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 5 V | 900 mW | 27 Ω | 20 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 180 mA | 3.75 V | 500 mV | 5 V | 20A@240VAC | 20A@28VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CQC; CUL: UL; VDE | -55 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | DUST PROOF | NO | SOLDER | 27.3 mm | 27.8 mm | 32.4 mm | 32.4mm x 27.3mm x 27.8mm | 0.003599187198374397 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 |