Filter Your Search
1 - 1 of 1 results
|
HF115F-S/12-HSF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 400 mW | 360 Ω | 16 A | 440 V | 12000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 16A@440VAC | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 |