Filter Your Search
1 - 1 of 1 results
|
HF115F-TH/012-1HS3A
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$2.5292 | Yes | Active | 12 V | 250 mW | 576 Ω | 10 A | 440 V | 300 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 9 V | 1.2 V | 15.6 V | 2500VA@440VAC | 10A@440VAC | 10A@300VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | TRAY; TUBE | 1 FORM A | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.49.00.50 |