Filter Your Search
1 - 1 of 1 results
|
HF2826-123Y1R8-T01
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 280 V | 1.8 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 12 MILLIHENRY | 2 kV | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | BOX | 26 mm | 30.5 mm | 30.5 mm | TDK CORP | compliant |