Parametric results for: HF70ACC321611 under Data Line Filters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hf70acc321611
Select parts from the table below to compare.
Compare
Compare
HF70ACC321611-TL
TDK Corporation
Check for Price Yes Yes Obsolete 1.5 A 40 mΩ 26 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 1206 Chip Bead 2 TAPE AND REEL Tin (Sn) 1.1 mm 3.2 mm 1.6 mm TDK CORP 1206 compliant EAR99 8504.50.80.00
HF70ACC321611-T
TDK Corporation
Check for Price Yes Yes Obsolete 1.5 A 40 mΩ 26 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e2 125 °C -40 °C 1206 Chip Bead 2 TAPE AND REEL TIN NICKEL COPPER 1.1 mm 3.2 mm 1.6 mm TDK CORP 1206 compliant EAR99 8504.50.80.00 TDK
HF70ACC321611-TD25
TDK Corporation
Check for Price Yes Obsolete 1.5 A 40 mΩ 26 OHM Ω SURFACE MOUNT EMI FILTER(FERRITE CHIP) AEC-Q200 1 125 °C -40 °C AEC-Q200 2 TR, 7 INCH 1.1 mm 3.2 mm 1.6 mm TDK CORP EIA STD PACKAGE SIZE 1206, 2 PIN compliant EAR99 8504.50.80.00 TDK