Parametric results for: HFA1112A under Buffer Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hfa1112a
Select parts from the table below to compare.
Compare
Compare
HFA1112AIB96
Intersil Corporation
Check for Price No Obsolete 35 mV 850 MHz 2400 V/us 65 µA 1 BUFFER 5 V -5 V BIPOLAR -6 V 50 mA 6 V INDUSTRIAL R-PDSO-G8 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP SOIC PLASTIC, MS-012-AA, SOIC-8 8 not_compliant EAR99 8542.33.00.01
HFA1112AIB
Intersil Corporation
Check for Price No Obsolete 35 mV 850 MHz 2400 V/us 65 µA 33 mA 1 BUFFER 5 V -5 V BIPOLAR 35 µA -6 V 50 mA 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP SOIC PLASTIC, MS-012-AA, SOIC-8 8 not_compliant EAR99 8542.33.00.01