Filter Your Search
1 - 2 of 2 results
|
HFA3-0003-5
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 13 µA | 2 ns | 1 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 8 µA | -18 V | OPEN-EMITTER | 8 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 75 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
HFA3-0003-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 13 µA | 22 mA | 2 ns | 1 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 8 µA | -10 V | OPEN-EMITTER | 10 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 75 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |