Filter Your Search
1 - 2 of 2 results
|
HFA7-0005/883
Intersil Corporation
|
Check for Price | No | Obsolete | 30 mV | 45 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 µA | YES | NO | 12 V | MILITARY | 300000 | 100 | YES | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
HFA7-0005/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 30 mV | 45 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 µA | YES | NO | 12 V | MILITARY | 300000 | 100 | YES | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 |