Filter Your Search
1 - 2 of 2 results
|
HFCN-740D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.5 | 50 OHM | SURFACE MOUNT | 740 MHz | 310 MHz | 190 MHz | 40 dB | 7 W | CERAMIC HPF | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 1 mm | MINI-CIRCUITS | unknown | |||||||||
|
HFCN-740D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 740 MHz | 310 MHz | 190 MHz | 40 dB | 7 W | CERAMIC HPF | OTHER REEL QTYS ALSO AVAILABLE | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | MIL-STD-202 | 4 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits |