Filter Your Search
1 - 2 of 2 results
|
HFD2/003-M-L1-D
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Yes | Active | 100 mW | 90 Ω | 3 A | 250 V | 220 V | 3 A | 50000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 2.25 V | 2.25 V | 3 V | 3A@250VAC | 3A@220VDC | 4.5 ms | 4.5 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||
|
HFD2/003-M-L1
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Yes | Active | 100 mW | 90 Ω | 3 A | 250 V | 220 V | 3 A | 50000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 2.25 V | 2.25 V | 3 V | 3A@250VAC | 3A@220VDC | 4.5 ms | 4.5 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |