Filter Your Search
1 - 4 of 4 results
|
HFD4/2.4
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 140 mW | 41 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 1.8 V | 240 mV | 2.4 V | 2A@250VAC | 2A@220VDC | 3 ms | 3 ms | CQC; CUL; TUV; UL | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 6.5 mm | 5.4 mm | 10 mm | 10mm x 6.5mm x 5.4mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.49.00.50 | ||||
|
HFD4/24-SR
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 3 ms | 3 ms | CUL; UL | e4 | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 6.5 mm | 5.65 mm | 10 mm | 10mm x 6.5mm x 5.65mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||
|
HFD4/24-L
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 3 ms | 3 ms | CQC; CUL; FCC; TUV; UL | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | GOLD | SOLDER | 6.5 mm | 5.4 mm | 10 mm | 10mm x 6.5mm x 5.4mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.49.00.50 | |||
|
HFD4/24
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 3 ms | 3 ms | CQC; CUL; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 6.5 mm | 5.4 mm | 10 mm | 10mm x 6.5mm x 5.4mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.49.00.50 |