Filter Your Search
1 - 1 of 1 results
|
HFD41A/24VDC-BG
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 24 V | 450 mW | 1.28 kΩ | 2 A | 240 V | 30 V | 2 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 18 V | 2.4 V | 31.2 V | 600VA@240VAC | 2A@120VAC | 30W@30VDC | 1A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 11 mm | 12 mm | 15.7 mm | 15.7mm x 11mm x 12mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |