Filter Your Search
1 - 1 of 1 results
|
HFW1201B22
TE Connectivity
|
Check for Price | No | Active | 570 mW | 320 Ω | 300 mA | 115 V | 28 V | 2 A | 100 MHz | 1 GHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 38 mA | 9.42 V | 440 mV | 15 V | .3A@115VAC | 2A@28VDC | 0.4 dB | 23 dB | 6 ms | 6 ms | 12 ms | 1.19 | MIL-R-39016/6 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 |