Filter Your Search
1 - 1 of 1 results
|
HFW1201K45M
TE Connectivity
|
$77.4228 | No | No | Active | 26.5 V | 1.003 W | 700 Ω | 2 A | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | 2A@28VDC | Random | 6.5 ms | 6.5 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | 0.004699009398018796 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity |